MAX6641AUB90+T | |
---|---|
DigiKey Part Number | MAX6641AUB90+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6641AUB90+T |
Description | IC TEMP MONITOR SMBUS 10UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 125°C, 0° ~ 255°C Internal and External Sensor SMBus Output 10-uMAX/uSOP |
EDA/CAD Models | MAX6641AUB90+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C, 0° ~ 255°C | |
Accuracy | ±4°C(Max) | |
Topology | ADC, PWM Generator, Tach Counter | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.91087 | ¥44,777.17 |