LTC6990CS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6990CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6990CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6990CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6990CS6#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 488Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6990CS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 488Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 235 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.80000 | ¥44.80 |
10 | ¥40.25300 | ¥402.53 |
25 | ¥38.05840 | ¥951.46 |
100 | ¥32.98390 | ¥3,298.39 |
250 | ¥31.29264 | ¥7,823.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.07866 | ¥14,039.33 |
1,000 | ¥23.68082 | ¥23,680.82 |
2,500 | ¥22.49677 | ¥56,241.93 |