FEMTOSMDC010F-2 | |
---|---|
DigiKey Part Number | FEMTOSMDC010F-2TR-ND - Tape & Reel (TR) FEMTOSMDC010F-2CT-ND - Cut Tape (CT) FEMTOSMDC010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOSMDC010F-2 |
Description | PTC RESET FUSE 12V 100MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.7 Ohms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
5 | ¥4.41600 | ¥22.08 |
10 | ¥4.28600 | ¥42.86 |
50 | ¥3.60240 | ¥180.12 |
100 | ¥2.99080 | ¥299.08 |
250 | ¥2.71876 | ¥679.69 |
500 | ¥2.39316 | ¥1,196.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.39316 | ¥9,572.64 |