0603L050SLYR | |
---|---|
DigiKey Part Number | F5760TR-ND - Tape & Reel (TR) F5760CT-ND - Cut Tape (CT) F5760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L050SLYR |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L050SLYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 50 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
5 | ¥14.49800 | ¥72.49 |
10 | ¥13.77600 | ¥137.76 |
50 | ¥11.11940 | ¥555.97 |
100 | ¥9.42650 | ¥942.65 |
250 | ¥9.18480 | ¥2,296.20 |
500 | ¥7.73462 | ¥3,867.31 |
1,000 | ¥6.88868 | ¥6,888.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.98290 | ¥23,931.60 |