0ZCF0150FF2C | |
---|---|
DigiKey Part Number | 507-1746-2-ND - Tape & Reel (TR) 507-1746-1-ND - Cut Tape (CT) 507-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0150FF2C |
Description | PTC RESET FUSE 33V 1.5A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0150FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
5 | ¥1.72400 | ¥8.62 |
10 | ¥1.64200 | ¥16.42 |
50 | ¥1.46460 | ¥73.23 |
100 | ¥1.36280 | ¥136.28 |
250 | ¥1.21144 | ¥302.86 |
500 | ¥1.00964 | ¥504.82 |
1,000 | ¥0.95907 | ¥959.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.88871 | ¥1,777.42 |