0603L150SLYR | |
---|---|
DigiKey Part Number | F5762TR-ND - Tape & Reel (TR) F5762CT-ND - Cut Tape (CT) F5762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L150SLYR |
Description | PTC RESET FUSE 6V 1.5A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 7 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
5 | ¥14.49800 | ¥72.49 |
10 | ¥13.77600 | ¥137.76 |
50 | ¥11.11900 | ¥555.95 |
100 | ¥9.42620 | ¥942.62 |
250 | ¥9.18448 | ¥2,296.12 |
500 | ¥7.73434 | ¥3,867.17 |
1,000 | ¥6.88844 | ¥6,888.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.98268 | ¥23,930.72 |