0603L100SLYR | |
---|---|
DigiKey Part Number | F5761TR-ND - Tape & Reel (TR) F5761CT-ND - Cut Tape (CT) F5761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L100SLYR |
Description | PTC RESET FUSE 6V 1A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L100SLYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.8 A | |
Current - Max | 50 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
5 | ¥13.07000 | ¥65.35 |
10 | ¥12.41300 | ¥124.13 |
50 | ¥10.01760 | ¥500.88 |
100 | ¥8.49300 | ¥849.30 |
250 | ¥8.27548 | ¥2,068.87 |
500 | ¥6.96882 | ¥3,484.41 |
1,000 | ¥6.20669 | ¥6,206.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.98290 | ¥23,931.60 |