0402L035SLKR | |
---|---|
DigiKey Part Number | F5758TR-ND - Tape & Reel (TR) F5758CT-ND - Cut Tape (CT) F5758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L035SLKR |
Description | PTC RESET FUSE 6V 350MA 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0402L035SLKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 50 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 700 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
5 | ¥21.85400 | ¥109.27 |
10 | ¥20.76200 | ¥207.62 |
50 | ¥16.75720 | ¥837.86 |
100 | ¥14.20740 | ¥1,420.74 |
250 | ¥13.84320 | ¥3,460.80 |
500 | ¥11.65734 | ¥5,828.67 |
1,000 | ¥10.38232 | ¥10,382.32 |
5,000 | ¥9.10729 | ¥45,536.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.01712 | ¥90,171.20 |