0402L020SLKR | |
---|---|
DigiKey Part Number | F5757TR-ND - Tape & Reel (TR) F5757CT-ND - Cut Tape (CT) F5757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L020SLKR |
Description | PTC RESET FUSE 6V 200MA 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 200 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0402L020SLKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.25 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
5 | ¥15.36800 | ¥76.84 |
10 | ¥14.59700 | ¥145.97 |
50 | ¥11.78100 | ¥589.05 |
100 | ¥9.98800 | ¥998.80 |
250 | ¥9.73156 | ¥2,432.89 |
500 | ¥9.01748 | ¥4,508.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.01744 | ¥90,174.40 |