DF2B7M2SL,L3F | |
---|---|
DigiKey Part Number | DF2B7M2SLL3FTR-ND - Tape & Reel (TR) DF2B7M2SLL3FCT-ND - Cut Tape (CT) DF2B7M2SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7M2SL,L3F |
Description | TVS DIODE 5VWM 20VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
EDA/CAD Models | DF2B7M2SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88500 | ¥88.50 |
500 | ¥0.73822 | ¥369.11 |
1,000 | ¥0.51295 | ¥512.95 |
2,000 | ¥0.44452 | ¥889.04 |
5,000 | ¥0.41233 | ¥2,061.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34194 | ¥3,419.40 |
30,000 | ¥0.33590 | ¥10,077.00 |
50,000 | ¥0.30171 | ¥15,085.50 |
100,000 | ¥0.26752 | ¥26,752.00 |
250,000 | ¥0.26148 | ¥65,370.00 |