SBRT20U100SLP-13 | |
---|---|
DigiKey Part Number | 31-SBRT20U100SLP-13TR-ND - Tape & Reel (TR) 31-SBRT20U100SLP-13CT-ND - Cut Tape (CT) 31-SBRT20U100SLP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20U100SLP-13 |
Description | DIODE SBR 100V 20A POWERDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | SBRT20U100SLP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI5060-8 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.57900 | ¥85.79 |
100 | ¥6.67380 | ¥667.38 |
500 | ¥5.65688 | ¥2,828.44 |
1,000 | ¥4.60816 | ¥4,608.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.33800 | ¥10,845.00 |
5,000 | ¥4.13142 | ¥20,657.10 |
12,500 | ¥4.05359 | ¥50,669.88 |