8-PowerTDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,300 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 820 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 175°C (Max) | ||
30,820 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.67285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 6A | 780 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 100 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 150°C (Max) | ||
14,076 In Stock 45,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.12994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 25A | 550 mV @ 25 A | Standard Recovery >500ns, > 200mA (Io) | - | 400 µA @ 60 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerDI5060-8 | -55°C ~ 150°C | |||
8,903 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.30642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | - | - | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | |||
2,650 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,500 : ¥3.52885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 4.4A | 810 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 100 V | 2450pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
65,977 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.68303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 10A | 590 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 45 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 175°C (Max) | ||
4,091 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.68303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 8A | 500 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 150°C (Max) | ||
21,487 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.91619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 170 V | 8A | 900 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 170 V | - | - | - | Surface Mount | 8-PowerTDFN | PowerFlat™ (3.3x3.3) | 175°C (Max) | ||
2,706 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.18484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 20A | 500 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | 350pF @ 50V, 1MHz | - | - | Surface Mount | 8-PowerTDFN | PowerDI5060-8 | -55°C ~ 150°C | |||
3,946 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.41462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | |||
5,961 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,500 : ¥3.63705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 30A | 630 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 45 V | 4000pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | |||
9,108 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.51432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 20A | 500 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 48 ns | 500 µA @ 50 V | 350pF @ 50V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 | -55°C ~ 175°C | |||
3,815 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥2.94529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5.4A | 600 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 3400pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | ||
8,990 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.07074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 4A | 870 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 120 V | 1920pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
3,824 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.04912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 4.2A | 760 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | 1900pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
2,875 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.04912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 4.2A | 760 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 100 V | 1900pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
3,000 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.02356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5.2A | 650 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 45 V | 3100pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
3,000 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.02356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5.2A | 650 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 45 V | 3100pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
2,955 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥2.50503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 610 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 60 V | 2910pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | ||
3,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.28228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 4.7A | 650 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | 2860pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
3,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.28228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 4.7A | 650 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 60 V | 2860pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
3,000 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.49875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 6.3A | 570 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.7 mA @ 45 V | 4750pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | ||
3,000 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥3.49875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 5.2A | 610 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 45 V | 4300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
2,940 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥2.97299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5.2A | 650 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.2 mA @ 60 V | 3300pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C | ||
2,875 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,500 : ¥2.98629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 6.3A | 570 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.7 mA @ 45 V | 4750pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 150°C |