V20KM60HM3/H | |
---|---|
DigiKey Part Number | 112-V20KM60HM3/HTR-ND - Tape & Reel (TR) 112-V20KM60HM3/HCT-ND - Cut Tape (CT) 112-V20KM60HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20KM60HM3/H |
Description | DIODE SCHOTTKY 60V 4.7A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.7A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.7A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 2860pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.66600 | ¥66.66 |
100 | ¥4.61560 | ¥461.56 |
500 | ¥3.85664 | ¥1,928.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.28228 | ¥4,923.42 |
3,000 | ¥2.92327 | ¥8,769.81 |
7,500 | ¥2.76941 | ¥20,770.58 |
10,500 | ¥2.56427 | ¥26,924.83 |