STPS8H100DEE-TR | |
---|---|
DigiKey Part Number | 497-13331-2-ND - Tape & Reel (TR) 497-13331-1-ND - Cut Tape (CT) 497-13331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8H100DEE-TR |
Description | DIODE SCHOTTKY 100V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS8H100DEE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.50500 | ¥85.05 |
100 | ¥6.61710 | ¥661.71 |
500 | ¥5.60894 | ¥2,804.47 |
1,000 | ¥4.56908 | ¥4,569.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.30123 | ¥12,903.69 |
6,000 | ¥4.09642 | ¥24,578.52 |
9,000 | ¥3.90735 | ¥35,166.15 |