VS-2EFH01-M3/I | |
---|---|
DigiKey Part Number | 112-VS-2EFH01-M3/ITR-ND - Tape & Reel (TR) 112-VS-2EFH01-M3/ICT-ND - Cut Tape (CT) 112-VS-2EFH01-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EFH01-M3/I |
Description | DIODE GEN PURP 100V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EFH01-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19552 | ¥597.76 |
1,000 | ¥0.93034 | ¥930.34 |
2,000 | ¥0.83268 | ¥1,665.36 |
5,000 | ¥0.81405 | ¥4,070.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72103 | ¥7,210.30 |
30,000 | ¥0.71172 | ¥21,351.60 |
50,000 | ¥0.60473 | ¥30,236.50 |
100,000 | ¥0.59543 | ¥59,543.00 |