BSZ099N06LS5ATMA1 | |
---|---|
DigiKey Part Number | 448-BSZ099N06LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSZ099N06LS5ATMA1CT-ND - Cut Tape (CT) 448-BSZ099N06LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ099N06LS5ATMA1 |
Description | MOSFET N-CH 60V 46A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 36W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ099N06LS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19000 | ¥61.90 |
100 | ¥4.81260 | ¥481.26 |
500 | ¥4.07962 | ¥2,039.81 |
1,000 | ¥3.32325 | ¥3,323.25 |
2,000 | ¥3.12843 | ¥6,256.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.97945 | ¥14,897.25 |
10,000 | ¥2.84193 | ¥28,419.30 |
25,000 | ¥2.83649 | ¥70,912.25 |