PMEG120G10ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG120G10ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG120G10ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG120G10ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG120G10ELR-QX |
Description | DIODE GEN PURP 120V 1A SOD123W |
Customer Reference | |
Detailed Description | Diode 120 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 120 V | |
Capacitance @ Vr, F | 36pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.31440 | ¥131.44 |
500 | ¥1.21686 | ¥608.43 |
1,000 | ¥0.82747 | ¥827.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78510 | ¥2,355.30 |
6,000 | ¥0.75248 | ¥4,514.88 |
9,000 | ¥0.67725 | ¥6,095.25 |
30,000 | ¥0.66721 | ¥20,016.30 |
75,000 | ¥0.62707 | ¥47,030.25 |