FQD11P06TM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,022
Unit Price: ¥5.17000
Datasheet

FQD11P06TM

DigiKey Part Number
FQD11P06TMTR-ND - Tape & Reel (TR)
FQD11P06TMCT-ND - Cut Tape (CT)
FQD11P06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD11P06TM
Description
MOSFET P-CH 60V 9.4A DPAK
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 9.4A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD11P06TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.34800¥73.48
100¥5.71480¥571.48
500¥4.84412¥2,422.06
1,000¥3.94604¥3,946.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.71471¥9,286.77
5,000¥3.53782¥17,689.10
12,500¥3.37454¥42,181.75
Manufacturers Standard Package