9.4A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,443 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥3.26196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,366 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.13575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 5V | 146mOhm @ 2A, 10V | 2.1V @ 1mA | 6.8 nC @ 5 V | ±10V | 716 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
3,022 In Stock 130,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 4.5V, 10V | 150mOhm @ 12A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 708 pF @ 30 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,054 In Stock | 1 : ¥5.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,716 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.24106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 153mOhm @ 2A, 10V | 4V @ 1mA | 9.4 nC @ 10 V | ±20V | 497 pF @ 25 V | - | 37.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
13,558 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.84440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 33mOhm @ 4.7A, 10V | 4V @ 100µA | 11 nC @ 10 V | ±20V | 880 pF @ 50 V | - | 700mW (Ta), 27W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-PowerVDFN | |||
5,044 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.82954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 6V, 10V | 305mOhm @ 3.8A, 10V | 3.5V @ 250µA | 85 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,872 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.82954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 6V, 10V | 305mOhm @ 3.8A, 10V | 3.5V @ 250µA | 85 nC @ 10 V | ±20V | 3700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,334 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 135mOhm @ 4.7A, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±25V | 310 pF @ 25 V | - | 24W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
5,794 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 300mOhm @ 4.7A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 49W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
132,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.4A (Tc) | 10V | 420mOhm @ 4.7A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 700 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.71471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 185mOhm @ 4.7A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥16.01000 Cut Tape (CT) 800 : ¥8.95186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 9.4A (Tc) | 10V | 620mOhm @ 4.7A, 10V | 5V @ 250µA | 38 nC @ 10 V | ±30V | 1180 pF @ 25 V | - | 3.13W (Ta), 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 10V | 380mOhm @ 5.6A, 10V | 5.5V @ 250µA | 27 nC @ 10 V | ±30V | 560 pF @ 25 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 10V | 380mOhm @ 5.6A, 10V | 5.5V @ 250µA | 27 nC @ 10 V | ±30V | 560 pF @ 25 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 10V | 380mOhm @ 5.6A, 10V | 5.5V @ 250µA | 27 nC @ 10 V | ±30V | 560 pF @ 25 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 10V | 380mOhm @ 5.6A, 10V | 5.5V @ 250µA | 27 nC @ 10 V | ±30V | 560 pF @ 25 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | - | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.4A (Tc) | 10V | 380mOhm @ 5.6A, 10V | 5.5V @ 250µA | 27 nC @ 10 V | ±30V | 560 pF @ 25 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 185mOhm @ 4.7A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 135mOhm @ 4.7A, 10V | 4V @ 250µA | 7.5 nC @ 10 V | ±25V | 310 pF @ 25 V | - | 24W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Tc) | 10V | 185mOhm @ 4.7A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 290mOhm @ 4.7A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |