TO-252-3, DPAK (2 Leads + Tab), SC-63 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334,758 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.60091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
133,952 In Stock 237,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.61631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
121,202 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.67276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 12A (Tc) | 4.5V, 10V | 60mOhm @ 12A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2.1W (Ta), 20W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
29,287 In Stock 1,775,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 7.2A (Ta) | 4.5V, 10V | 51mOhm @ 12A, 10V | 3V @ 250µA | 14 nC @ 10 V | ±20V | 674 pF @ 20 V | - | 2.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
40,106 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.58998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.3A (Tc) | 10V | 9Ohm @ 650mA, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,223 In Stock 85,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Tc) | 4.5V, 10V | 110mOhm @ 12A, 10V | 2.7V @ 250µA | 17.1 nC @ 10 V | ±20V | 984.7 pF @ 30 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
122,924 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 10.8 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
36,401 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.63891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 22mOhm @ 12A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±20V | 1870 pF @ 20 V | - | 2.5W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
162,488 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.40753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,723 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.70863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 86A (Tc) | 4.5V, 10V | 5.8mOhm @ 25A, 10V | 2.35V @ 50µA | 23 nC @ 4.5 V | ±20V | 2150 pF @ 15 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
142,652 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.73674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 115mOhm @ 12A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1185 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
65,750 In Stock 405,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Tc) | 4.5V, 10V | 240mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,975 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.95318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
235,181 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.03235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.6V @ 250µA | 33 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.3W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
107,550 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.49782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 28.5 nC @ 10 V | ±20V | 900 pF @ 25 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
105,839 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.94115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
54,438 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥2.12688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.7A (Tc) | 10V | 190mOhm @ 5.2A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±20V | 310 pF @ 25 V | - | 35W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,181 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.24738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 16.6 nC @ 10 V | ±20V | 1180 pF @ 30 V | - | 66W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
95,004 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.29231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 40A (Tc) | 4.5V, 10V | 18mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 1920 pF @ 30 V | - | 6.2W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,973 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.28049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
40,628 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.27057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,493 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.35257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A | - | 7mOhm @ 20A, 10V | 2V @ 250µA | 27 nC @ 10 V | ±20V | 1650 pF @ 20 V | - | 70W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
38,084 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V | 107mOhm @ 8A, 5V | 3V @ 250µA | 11.3 nC @ 10 V | ±16V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,744 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Tc) | 10V | 78mOhm @ 13A, 10V | 4V @ 12µA | 11 nC @ 10 V | ±20V | 716 pF @ 50 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
36,603 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.44235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 14A (Tc) | 5V | 100mOhm @ 14A, 5V | 2V @ 250µA | 40 nC @ 10 V | ±10V | 670 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |