RFD3055LESM9A | |
---|---|
DigiKey Part Number | RFD3055LESM9ATR-ND - Tape & Reel (TR) RFD3055LESM9ACT-ND - Cut Tape (CT) RFD3055LESM9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFD3055LESM9A |
Description | MOSFET N-CH 60V 11A TO252AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 107mOhm @ 8A, 5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41800 | ¥54.18 |
100 | ¥3.75190 | ¥375.19 |
500 | ¥3.13484 | ¥1,567.42 |
1,000 | ¥2.66802 | ¥2,668.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.37618 | ¥5,940.45 |
5,000 | ¥2.25113 | ¥11,255.65 |
12,500 | ¥2.08438 | ¥26,054.75 |
25,000 | ¥2.06374 | ¥51,593.50 |