STD2NK90ZT4 | |
---|---|
DigiKey Part Number | 497-4332-2-ND - Tape & Reel (TR) 497-4332-1-ND - Cut Tape (CT) 497-4332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2NK90ZT4 |
Description | MOSFET N-CH 900V 2.1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 2.1A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2NK90ZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5Ohm @ 1.05A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.27400 | ¥122.74 |
100 | ¥9.77130 | ¥977.13 |
500 | ¥8.26776 | ¥4,133.88 |
1,000 | ¥7.01511 | ¥7,015.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.66436 | ¥16,660.90 |
5,000 | ¥6.41383 | ¥32,069.15 |
12,500 | ¥6.20148 | ¥77,518.50 |