STD2N105K5 | |
---|---|
DigiKey Part Number | 497-15308-2-ND - Tape & Reel (TR) 497-15308-1-ND - Cut Tape (CT) 497-15308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2N105K5 |
Description | MOSFET N-CH 1050V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1050 V 1.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2N105K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1050 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.71700 | ¥127.17 |
100 | ¥10.11860 | ¥1,011.86 |
500 | ¥8.56200 | ¥4,281.00 |
1,000 | ¥7.26469 | ¥7,264.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.90146 | ¥17,253.65 |
5,000 | ¥6.64201 | ¥33,210.05 |
12,500 | ¥6.42212 | ¥80,276.50 |