1.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,129 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 190 V | 1.5A (Tc) | 1.8V, 4.5V | 2.4Ohm @ 500mA, 4.5V | 1.5V @ 250µA | 6.5 nC @ 10 V | ±16V | 135 pF @ 50 V | - | 2.4W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-75-6 | PowerPAK® SC-75-6 | |||
22,225 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 4V, 5V | 540mOhm @ 900mA, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
6,466 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
5,005 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,500 : ¥6.90146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,912 In Stock | 1 : ¥36.29000 Cut Tape (CT) 1,000 : ¥18.74955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1.5A (Tc) | 10V | 10Ohm @ 500mA, 10V | 4V @ 100µA | 5.3 nC @ 10 V | ±30V | 124 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
184 In Stock | 1 : ¥333.73000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 1.5A (Tc) | - | 40Ohm @ 750mA, 10V | 4V @ 250µA | 41 nC @ 10 V | - | 1660 pF @ 25 V | - | - | - | - | - | Through Hole | TO-247AD | TO-247-3 | ||
9,787 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.07371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 20µA | 4 nC @ 10 V | ±20V | 80 pF @ 500 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
7,500 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 4V, 5V | 540mOhm @ 900mA, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
971 In Stock | 1 : ¥13.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
926 In Stock | 1 : ¥382.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 1.5A (Tc) | 10V | 40Ohm @ 750mA, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 1660 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
2,160 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.40591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | - | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
3,654 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥2.43522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
1,466 In Stock | 1 : ¥6.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 200µA | 4 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,500 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.67559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
1,946 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.71227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Tc) | 4V, 5V | 540mOhm @ 900mA, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
787 In Stock | 1 : ¥12.31000 Tube 1 : ¥9.44000 Tube | - | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 6.3Ohm @ 750mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | ||
7,717 In Stock | 1 : ¥14.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 10,766 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.5A (Tc) | 10V | 8.5Ohm @ 200mA, 10V | 3.7V @ 50µA | 7.2 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 520 V | 1.5A (Tc) | 10V | 5.3Ohm @ 750mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 340 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
2,705 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.59702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Tc) | 1.8V, 4.5V | 90mOhm @ 1A, 4.5V | 1V @ 250µA | 8 nC @ 4.5 V | ±10V | 510 pF @ 15 V | - | 312mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2,144 In Stock | 1 : ¥18.39000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 6.3Ohm @ 750mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
425 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 6.3Ohm @ 750mA, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 550 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
996 In Stock | 1 : ¥6.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 1.5A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 30W (Tc) | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
50 In Stock | 300 : ¥21.77020 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.5A (Tc) | 10V | 11Ohm @ 1A, 10V | 4.5V @ 25µA | 14.5 nC @ 10 V | ±30V | 400 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.35493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 200µA | 4 nC @ 10 V | ±20V | 80 pF @ 500 V | - | 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |