STP2N105K5 | |
---|---|
DigiKey Part Number | 497-15277-5-ND |
Manufacturer | |
Manufacturer Product Number | STP2N105K5 |
Description | MOSFET N-CH 1050V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1050 V 1.5A (Tc) 60W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP2N105K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1050 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
50 | ¥10.95480 | ¥547.74 |
100 | ¥9.01400 | ¥901.40 |
500 | ¥7.62730 | ¥3,813.65 |
1,000 | ¥6.47156 | ¥6,471.56 |
2,000 | ¥6.14802 | ¥12,296.04 |
5,000 | ¥5.91689 | ¥29,584.45 |
10,000 | ¥5.72100 | ¥57,210.00 |