IPU80R4K5P7AKMA1 | |
---|---|
DigiKey Part Number | IPU80R4K5P7AKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU80R4K5P7AKMA1 |
Description | MOSFET N-CH 800V 1.5A TO251-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.5A (Tc) 13W (Tc) Through Hole PG-TO251-3-21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3-21 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
75 | ¥5.12293 | ¥384.22 |
150 | ¥3.71847 | ¥557.77 |
525 | ¥3.10690 | ¥1,631.12 |
1,050 | ¥2.64410 | ¥2,776.30 |
2,025 | ¥2.35494 | ¥4,768.75 |
5,025 | ¥2.23098 | ¥11,210.67 |
10,050 | ¥2.06572 | ¥20,760.49 |