TO-251-3 Short Leads, IPAK, TO-251AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,338 In Stock | 1 : ¥6.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
13,685 In Stock | 1 : ¥8.70000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,791 In Stock | 1 : ¥9.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,473 In Stock | 1 : ¥13.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 160A (Tc) | 4.5V, 10V | 3.1mOhm @ 25A, 10V | 2.35V @ 100µA | 59 nC @ 4.5 V | ±20V | 4880 pF @ 15 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
6,427 In Stock | 1 : ¥14.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 10V | 42mOhm @ 21A, 10V | 5V @ 100µA | 26 nC @ 10 V | ±20V | 1750 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,790 In Stock | 1 : ¥3.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.7A (Tc) | 10V | 3.6Ohm @ 1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
5,054 In Stock | 1 : ¥5.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,205 In Stock | 1 : ¥6.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 5V, 10V | 100mOhm @ 6A, 10V | 2V @ 250µA | 10 nC @ 5 V | ±16V | 350 pF @ 25 V | - | 42.8W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,236 In Stock | 1 : ¥7.14000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,767 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Tc) | 4V, 5V | 200mOhm @ 4.6A, 5V | 2V @ 250µA | 8.4 nC @ 5 V | ±10V | 400 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
8,137 In Stock | 1 : ¥7.22000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 4V, 10V | 185mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,896 In Stock | 1 : ¥8.21000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
4,662 In Stock | 1 : ¥8.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 4V, 10V | 105mOhm @ 10A, 10V | 2V @ 250µA | 34 nC @ 5 V | ±16V | 800 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
4,148 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,201 In Stock | 1 : ¥9.11000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 31A (Tc) | 10V | 39mOhm @ 18A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 3W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,000 In Stock | 1 : ¥10.59000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
871 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.4A (Tc) | 10V | 7Ohm @ 840mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 229 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,034 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,059 In Stock | 1 : ¥5.42000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.8A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 331 pF @ 25 V | - | 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,973 In Stock | 1 : ¥5.50000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2.3Ohm @ 2A, 10V | 4.5V @ 250µA | 14.5 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 104W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | ||
5,728 In Stock | 1 : ¥6.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,466 In Stock | 1 : ¥6.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.5A (Tc) | 10V | 4.5Ohm @ 400mA, 10V | 3.5V @ 200µA | 4 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,296 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
11,317 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.6A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,940 In Stock | 1 : ¥7.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 250mOhm @ 3A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 30W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA |