IRFU9024PBF | |
---|---|
DigiKey Part Number | IRFU9024PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU9024PBF |
Description | MOSFET P-CH 60V 8.8A TO251AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | IRFU9024PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
75 | ¥10.30387 | ¥772.79 |
150 | ¥8.16493 | ¥1,224.74 |
525 | ¥6.92078 | ¥3,633.41 |
1,050 | ¥5.63771 | ¥5,919.60 |
2,025 | ¥5.30722 | ¥10,747.12 |
5,025 | ¥5.05450 | ¥25,398.86 |
10,050 | ¥4.82121 | ¥48,453.16 |