8.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,648 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.82959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.8A (Tc) | 4.5V, 10V | 195mOhm @ 3.6A, 10V | 2.5V @ 250µA | 34.8 nC @ 10 V | ±20V | 1055 pF @ 50 V | - | 2.5W (Ta), 32.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,923 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.82959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 8.8A (Tc) | 4.5V, 10V | 195mOhm @ 3.6A, 10V | 2.5V @ 250µA | 34.8 nC @ 10 V | ±20V | 1055 pF @ 50 V | - | 2.5W (Ta), 32.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,215 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,034 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,837 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,257 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥6.90368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,468 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
110 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.8A (Tc) | 10V | 850mOhm @ 5.3A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,276 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥2.64676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.8A (Tc) | 10V | 430mOhm @ 4.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 710 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
3,222 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.8A (Tc) | 10V | 430mOhm @ 4.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 710 pF @ 25 V | - | 3.13W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,000 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.8A (Tc) | 10V | 430mOhm @ 4.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 710 pF @ 25 V | - | 3.13W (Ta), 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
1,892 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.8A (Tc) | 10V | 850mOhm @ 5.3A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
39,062 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.8A (Tc) | 10V | 280mOhm @ 8A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
1,000 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.8A (Tc) | 10V | 430mOhm @ 4.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 710 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 8.8A (Tc) | 6V, 10V | 294mOhm @ 2.6A, 10V | 4V @ 1mA | 13.3 nC @ 10 V | ±20V | 657 pF @ 30 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333-8 | 8-VDFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : ¥6.90368 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 2,000 : ¥15.93786 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥15.93786 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥15.93786 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 3,000 : ¥21.89772 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 8.8A (Tc) | 6V | 235mOhm @ 2.2A, 6V | 2.6V @ 1.7mA | 1.6 nC @ 6 V | +7V, -10V | 54 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥44.97000 Cut Tape (CT) 250 : ¥28.85756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 8.8A (Tc) | 6V | 235mOhm @ 2.2A, 6V | 2.6V @ 1.7mA | 1.6 nC @ 6 V | +7V, -10V | 54 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 8.8A (Tc) | 10V | 850mOhm @ 5.3A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 8.8A (Tc) | 10V | 630mOhm @ 5.3A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Tc) | 10V | 280mOhm @ 5.3A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |