SIHFR9024TR-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFR9024TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFR9024TR-GE3CT-ND - Cut Tape (CT) 742-SIHFR9024TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFR9024TR-GE3 |
Description | MOSFET P-CH 60V 8.8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.17880 | ¥417.88 |
500 | ¥3.49196 | ¥1,745.98 |
1,000 | ¥2.97179 | ¥2,971.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.64676 | ¥5,293.52 |
6,000 | ¥2.50747 | ¥15,044.82 |
10,000 | ¥2.32173 | ¥23,217.30 |