SUP53P06-20-E3 | |
---|---|
DigiKey Part Number | SUP53P06-20-E3-ND |
Manufacturer | |
Manufacturer Product Number | SUP53P06-20-E3 |
Description | MOSFET P-CH 60V 9.2A/53A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 9.2A (Ta), 53A (Tc) 3.1W (Ta), 104.2W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP53P06-20-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 104.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
50 | ¥18.23160 | ¥911.58 |
100 | ¥15.62760 | ¥1,562.76 |
500 | ¥13.89148 | ¥6,945.74 |
1,000 | ¥11.89451 | ¥11,894.51 |
2,000 | ¥11.19995 | ¥22,399.90 |
5,000 | ¥10.74523 | ¥53,726.15 |