IPP120P04P4L03AKSA2 | |
---|---|
DigiKey Part Number | 448-IPP120P04P4L03AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP120P04P4L03AKSA2 |
Description | MOSFET P-CH 40V 120A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 120A (Tc) 136W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 340µA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
50 | ¥24.03000 | ¥1,201.50 |
100 | ¥20.59680 | ¥2,059.68 |
500 | ¥18.30852 | ¥9,154.26 |
1,000 | ¥15.67670 | ¥15,676.70 |
2,000 | ¥14.76123 | ¥29,522.46 |
5,000 | ¥14.16191 | ¥70,809.55 |