TLE9180D31QKXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9180D31QKXUMA1TR-ND - Tape & Reel (TR) 448-TLE9180D31QKXUMA1CT-ND - Cut Tape (CT) 448-TLE9180D31QKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9180D31QKXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 64LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-LQFP-64-27 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9180D31QKXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5.5V ~ 60V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-64-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.02000 | ¥60.02 |
10 | ¥54.22900 | ¥542.29 |
25 | ¥51.70440 | ¥1,292.61 |
100 | ¥44.89410 | ¥4,489.41 |
250 | ¥42.87604 | ¥10,719.01 |
500 | ¥39.09284 | ¥19,546.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥34.04863 | ¥64,692.40 |