L9907TR | |
---|---|
DigiKey Part Number | 497-17300-2-ND - Tape & Reel (TR) 497-17300-1-ND - Cut Tape (CT) 497-17300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9907TR |
Description | IC GATE DRVR HALF-BRIDGE 64TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9907TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 54V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | - | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.28000 | ¥94.28 |
10 | ¥85.16500 | ¥851.65 |
25 | ¥81.20360 | ¥2,030.09 |
100 | ¥70.50910 | ¥7,050.91 |
250 | ¥67.33984 | ¥16,834.96 |
500 | ¥61.39816 | ¥30,699.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.47580 | ¥53,475.80 |