DMTH10H010SPSQ-13 | |
---|---|
DigiKey Part Number | 31-DMTH10H010SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH10H010SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH10H010SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H010SPSQ-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.8A (Ta), 100A (Tc) 1.5W (Ta), 166W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4468 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 166W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.76300 | ¥107.63 |
100 | ¥8.56610 | ¥856.61 |
500 | ¥7.24828 | ¥3,624.14 |
1,000 | ¥6.15005 | ¥6,150.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.84256 | ¥14,606.40 |
5,000 | ¥5.62291 | ¥28,114.55 |
12,500 | ¥5.60319 | ¥70,039.88 |