ITS428L2ATMA1 | |
---|---|
DigiKey Part Number | ITS428L2ATMA1TR-ND - Tape & Reel (TR) ITS428L2ATMA1CT-ND - Cut Tape (CT) ITS428L2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS428L2ATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.8A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | ITS428L2ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 43V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.8A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥19.85000 | ¥198.50 |
25 | ¥18.73000 | ¥468.25 |
100 | ¥15.95680 | ¥1,595.68 |
250 | ¥14.98288 | ¥3,745.72 |
500 | ¥13.11006 | ¥6,555.03 |
1,000 | ¥10.86268 | ¥10,862.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.76681 | ¥24,417.02 |
5,000 | ¥9.40509 | ¥47,025.45 |