BTS6142DAUMA1 | |
---|---|
DigiKey Part Number | BTS6142DAUMA1TR-ND - Tape & Reel (TR) BTS6142DAUMA1CT-ND - Cut Tape (CT) BTS6142DAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS6142DAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 33A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS6142DAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 33A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.44400 | ¥214.44 |
25 | ¥20.27160 | ¥506.79 |
100 | ¥17.56820 | ¥1,756.82 |
250 | ¥16.66688 | ¥4,166.72 |
500 | ¥14.95514 | ¥7,477.57 |
1,000 | ¥12.61280 | ¥12,612.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.98218 | ¥29,955.45 |
5,000 | ¥11.53172 | ¥57,658.60 |