BTS6142DAUMA1

DigiKey Part Number
BTS6142DAUMA1TR-ND - Tape & Reel (TR)
BTS6142DAUMA1CT-ND - Cut Tape (CT)
BTS6142DAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS6142DAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 33A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS6142DAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 38V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
33A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.89000¥23.89
10¥21.44400¥214.44
25¥20.27160¥506.79
100¥17.56820¥1,756.82
250¥16.66688¥4,166.72
500¥14.95514¥7,477.57
1,000¥12.61280¥12,612.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.98218¥29,955.45
5,000¥11.53172¥57,658.60
Manufacturers Standard Package