TPS27S100APWPR | |
---|---|
DigiKey Part Number | 296-49002-2-ND - Tape & Reel (TR) 296-49002-1-ND - Cut Tape (CT) 296-49002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100APWPR |
Description | IC PWR DRVR N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100APWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Shutdown | |
Fault Protection | Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.02700 | ¥170.27 |
25 | ¥16.06480 | ¥401.62 |
100 | ¥13.68820 | ¥1,368.82 |
250 | ¥12.85260 | ¥3,213.15 |
500 | ¥11.24596 | ¥5,622.98 |
1,000 | ¥9.31805 | ¥9,318.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.67539 | ¥17,350.78 |
6,000 | ¥8.35409 | ¥50,124.54 |
10,000 | ¥8.03279 | ¥80,327.90 |