Relay, Solenoid Driver Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238,852 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
67,549 In Stock 132,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.09796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
53,427 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.02518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
4,443 In Stock 3,983 Marketplace | 1 : ¥3.86000 Tube | Bulk Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
91,213 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.38805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
13,634 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.33314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
9,680 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
7,965 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.57494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
9,361 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.75958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,496 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.75958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
19,848 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
10,403 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥1.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 8V (Max) | Not Required | 700mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
12,725 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥2.05285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
11,827 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.09143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
10,981 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.11609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 40V (Max) | 8.5V ~ 40V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
28,066 In Stock 210,000 Factory | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.43289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
16,789 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,500 : ¥4.85025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 40V | Not Required | 1A | 1Ohm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
19,635 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.27766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | On/Off | - | 4V ~ 40V | 2.5A | 200mOhm | Non-Inverting | Auto Restart | Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
8,189 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
5,929 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,000 : ¥9.98022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
12,257 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥11.93015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
8,459 In Stock | 1 : ¥23.56000 Cut Tape (CT) 3,000 : ¥11.83660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Loop, Over Load, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
1,945 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.87113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side or Low Side | N-Channel | SPI | 3V ~ 28V | 3V ~ 5.5V | 330mA | 1Ohm | - | Slew Rate Controlled | Open Loop, Over Load, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | ||
7,573 In Stock | 1 : ¥37.19000 Cut Tape (CT) 2,000 : ¥18.68182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | - | On/Off | 8V ~ 32V | Not Required | 1.2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | ||
2,121 In Stock | 1 : ¥37.19000 Cut Tape (CT) 2,500 : ¥18.68184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 1.5A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |