DRDC3105F-7 | |
---|---|
DigiKey Part Number | DRDC3105F-7DITR-ND - Tape & Reel (TR) DRDC3105F-7DICT-ND - Cut Tape (CT) DRDC3105F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRDC3105F-7 |
Description | IC PWR DRIVER BIPOLAR 1:1 SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 430mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRDC3105F-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 430mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.61800 | ¥26.18 |
25 | ¥2.36000 | ¥59.00 |
100 | ¥1.63140 | ¥163.14 |
250 | ¥1.37380 | ¥343.45 |
500 | ¥1.11620 | ¥558.10 |
1,000 | ¥0.85862 | ¥858.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77276 | ¥2,318.28 |
6,000 | ¥0.72983 | ¥4,378.98 |
15,000 | ¥0.66543 | ¥9,981.45 |
30,000 | ¥0.62250 | ¥18,675.00 |
75,000 | ¥0.55810 | ¥41,857.50 |
150,000 | ¥0.53664 | ¥80,496.00 |