SS2040FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS2040FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2040FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS2040FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2040FL_R1_00001 |
Description | SOD-123FL, SKY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SS2040FL_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65430 | ¥65.43 |
500 | ¥0.54596 | ¥272.98 |
1,000 | ¥0.37929 | ¥379.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32875 | ¥986.25 |
6,000 | ¥0.30495 | ¥1,829.70 |
9,000 | ¥0.26189 | ¥2,357.01 |