78L05 | |
---|---|
DigiKey Part Number | 4518-78L05TR-ND - Tape & Reel (TR) 4518-78L05CT-ND - Cut Tape (CT) 4518-78L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L05 |
Description | 49DB@(120HZ) 100MA 1.7V@(40MA) F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.56970 | ¥156.97 |
250 | ¥1.29976 | ¥324.94 |
500 | ¥1.03986 | ¥519.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.79717 | ¥797.17 |
2,000 | ¥0.69320 | ¥1,386.40 |
5,000 | ¥0.62388 | ¥3,119.40 |
10,000 | ¥0.55456 | ¥5,545.60 |
25,000 | ¥0.51990 | ¥12,997.50 |
50,000 | ¥0.46098 | ¥23,049.00 |
100,000 | ¥0.45058 | ¥45,058.00 |