UMW Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,776 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.45772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.6V | - | 0.2V @ 50mA | 100mA | - | 40dB (1kHz) | Current Limit | Over Current, Short Circuit | -25°C ~ 80°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
1,902 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 2.8V | - | 0.24V @ 50mA | 100mA | - | 40dB (1kHz) | Current Limit | Over Current, Short Circuit | -25°C ~ 80°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
1,401 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.85100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.28V @ 100mA | 300mA | - | 40dB (1kHz) | Current Limit, Enable | Over Current, Short Circuit | -20°C ~ 60°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,361 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.92761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 1.2V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
2,621 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.66335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA | 100mA | 5.5 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 120°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,309 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.24668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.7V @ 40mA | 100mA | 5.5 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -20°C ~ 120°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
2,221 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.02885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 1.2V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
2,787 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | 0.1V @ 1mA | 100mA | 3 µA | - | - | Short Circuit | -25°C ~ 70°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,858 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.88061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | - | 100mA | 3 µA | - | - | Short Circuit | -20°C ~ 70°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,405 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.11916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
1,821 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 3 µA | - | - | Short Circuit | -20°C ~ 70°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
2,177 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.16566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
1,581 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥1.60140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 8V | - | 2V @ 500mA | 1A | 6 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | -20°C ~ 85°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,453 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.61684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 500mA | 1A | 6 mA | 80dB (120Hz) | - | Over Temperature, Short Circuit | -20°C ~ 85°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
1,904 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.71710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
1,827 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10.8V | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
5,756 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥2.00549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
2,589 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.47197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
950 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥0.91646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.6V | - | - | 100mA | 3 µA | - | - | Short Circuit | -20°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 | |||
961 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥0.95226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | 0.1V @ 1mA | 100mA | 3 µA | - | - | Short Circuit | -25°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 | |||
736 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.97015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 3 µA | - | - | Short Circuit | -20°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 | |||
157 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.97015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.1V @ 1mA | 100mA | 3 µA | - | - | Short Circuit | -25°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 | |||
1,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.05373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.6V | - | 0.1V @ 1mA | 100mA | 3 µA | - | - | Short Circuit | -25°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 | |||
996 In Stock | 1 : ¥3.57000 Cut Tape (CT) 1,000 : ¥0.87920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.6V | - | 0.2V @ 50mA | 100mA | - | 40dB (1kHz) | Current Limit | Over Current, Short Circuit | -25°C ~ 80°C | Surface Mount | TO-243AA | SOT-89-3 | |||
932 In Stock | 1 : ¥3.57000 Cut Tape (CT) 1,000 : ¥1.10040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3V | - | - | 100mA | 3 µA | - | - | Short Circuit | -20°C ~ 70°C | Surface Mount | TO-243AA | SOT-89-3 |