XC6206P362MR | |
---|---|
DigiKey Part Number | 4518-XC6206P362MRTR-ND - Tape & Reel (TR) 4518-XC6206P362MRCT-ND - Cut Tape (CT) 4518-XC6206P362MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P362MR |
Description | SOT-23 LINEAR VOLTAGE REGULATORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
PSRR | 40dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.78960 | ¥44.74 |
100 | ¥1.13460 | ¥113.46 |
250 | ¥0.87548 | ¥218.87 |
500 | ¥0.74628 | ¥373.14 |
1,000 | ¥0.50745 | ¥507.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45772 | ¥1,373.16 |
6,000 | ¥0.39801 | ¥2,388.06 |
15,000 | ¥0.33831 | ¥5,074.65 |
30,000 | ¥0.31841 | ¥9,552.30 |
75,000 | ¥0.29851 | ¥22,388.25 |
150,000 | ¥0.25871 | ¥38,806.50 |