LD1117-1.2 | |
---|---|
DigiKey Part Number | 4518-LD1117-1.2TR-ND - Tape & Reel (TR) 4518-LD1117-1.2CT-ND - Cut Tape (CT) 4518-LD1117-1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-1.2 |
Description | SOT223-3L LINEAR VOLTAGE REGULAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.67960 | ¥66.99 |
100 | ¥1.99500 | ¥199.50 |
250 | ¥1.80844 | ¥452.11 |
500 | ¥1.49648 | ¥748.24 |
1,000 | ¥1.12236 | ¥1,122.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02885 | ¥2,572.12 |
5,000 | ¥0.96651 | ¥4,832.55 |
12,500 | ¥0.90415 | ¥11,301.88 |
25,000 | ¥0.82932 | ¥20,733.00 |
62,500 | ¥0.79815 | ¥49,884.38 |