AS78L05ZTR-E1 | |
---|---|
DigiKey Part Number | AS78L05ZTR-E1DICT-ND - Cut Tape (CT) AS78L05ZTR-E1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS78L05ZTR-E1 |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | AS78L05ZTR-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥1.93440 | ¥48.36 |
100 | ¥1.25120 | ¥125.12 |
250 | ¥1.03544 | ¥258.86 |
500 | ¥0.82836 | ¥414.18 |
1,000 | ¥0.63511 | ¥635.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.40198 | ¥803.96 |
6,000 | ¥0.36178 | ¥2,170.68 |
10,000 | ¥0.35386 | ¥3,538.60 |