2N3904TA | |
---|---|
DigiKey Part Number | 2N3904TAFSCT-ND - Cut Tape (CT) 2N3904TAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3904TA |
Description | TRANS NPN 40V 0.2A TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3904TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.85500 | ¥18.55 |
100 | ¥0.90470 | ¥90.47 |
500 | ¥0.75464 | ¥377.32 |
1,000 | ¥0.52436 | ¥524.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45446 | ¥908.92 |
6,000 | ¥0.42156 | ¥2,529.36 |
10,000 | ¥0.34959 | ¥3,495.90 |
50,000 | ¥0.30846 | ¥15,423.00 |
100,000 | ¥0.27350 | ¥27,350.00 |
200,000 | ¥0.26733 | ¥53,466.00 |