AS7805AT-E1 | |
---|---|
DigiKey Part Number | AS7805AT-E1DI-ND |
Manufacturer | |
Manufacturer Product Number | AS7805AT-E1 |
Description | IC REG LINEAR 5V 1A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS7805AT-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.86200 | ¥96.55 |
100 | ¥3.09020 | ¥309.02 |
250 | ¥2.86948 | ¥717.37 |
500 | ¥2.42796 | ¥1,213.98 |
1,000 | ¥1.87619 | ¥1,876.19 |
3,000 | ¥1.71065 | ¥5,131.95 |
5,000 | ¥1.60029 | ¥8,001.45 |