5977001201 | |
---|---|
DigiKey Part Number | 1934-1601-ND |
Manufacturer | |
Manufacturer Product Number | 5977001201 |
Description | FERRITE CORE TOROID 77 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.545" (13.84mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 1.142" (29.00mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 73.0 | |
Effective Area (Ae) mm² | 68.0 | |
Effective Magnetic Volume (Ve) mm³ | 5000.0 | |
Finish | Uncoated | |
Height | 0.545" (13.84mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.22400 | ¥122.24 |
25 | ¥9.28960 | ¥232.24 |
50 | ¥8.80000 | ¥440.00 |
100 | ¥7.82250 | ¥782.25 |
371 | ¥7.33318 | ¥2,720.61 |
742 | ¥6.84431 | ¥5,078.48 |
1,113 | ¥6.79005 | ¥7,557.33 |